text.skipToContent text.skipToNavigation

Manufacturer Part #

NTR5198NLT1G

N-Channel 60 V 155 mΩ 900 mW 5.1 nC Surface Mount Power Mosfet - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2523
Product Specification Section
onsemi NTR5198NLT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 155mΩ
Rated Power Dissipation: 1.5|W
Qg Gate Charge: 5.1nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
189,000
USA:
189,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$414.00
USD
Quantity
Unit Price
3,000
$0.138
9,000
$0.136
12,000
$0.135
30,000
$0.133
45,000+
$0.131