text.skipToContent text.skipToNavigation

Manufacturer Part #

NTS2101PT1G

P-Channel 8 V 65 mOhm 0.29 W Surface Mount Power MOSFET - SOT-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
onsemi NTS2101PT1G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 8V
Drain-Source On Resistance-Max: 100mΩ
Rated Power Dissipation: 0.29|W
Qg Gate Charge: 6.4nC
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The NTS2101PT1G is a part of NTS2101P series P-channel power MOSFET. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-323 package.

Features:

  • Leading Trench Technology for Low RDS(on) Extending Battery Life
  • −1.8 V Rated for Low Voltage Gate Drive
  • SC−70 Surface Mount for Small Footprint (2 x 2 mm)
  • Pb−Free Package is Available

Applications:

  • High Side Load Switch
  • Charging Circuit
  • Single Cell Battery Applications such as Cell Phones, Digital Cameras, PDAs, etc.
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$330.00
USD
Quantity
Unit Price
3,000
$0.11
9,000
$0.109
15,000
$0.108
30,000
$0.106
60,000+
$0.105
Product Variant Information section