text.skipToContent text.skipToNavigation

Manufacturer Part #

NVD5117PLT4G-VF01

Trans MOSFET P-CH 60V 11A Automotive 3-Pin(2+Tab) DPAK T/R

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
onsemi NVD5117PLT4G-VF01 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 16mΩ
Rated Power Dissipation: 4.1W
Qg Gate Charge: 85nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 11A
Turn-on Delay Time: 22ns
Turn-off Delay Time: 50ns
Rise Time: 195ns
Fall Time: 132ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.5V
Input Capacitance: 4800pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,500.00
USD
Quantity
Unit Price
2,500
$1.40
5,000+
$1.38
Product Variant Information section