text.skipToContent text.skipToNavigation

Manufacturer Part #

NVD5C684NLT4G

NVD5C684 Series 60 V 16.5 mOhm 38 A SMT Single N-Channel Power Mosfet - DPAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NVD5C684NLT4G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 16.5mΩ
Rated Power Dissipation: 3W
Qg Gate Charge: 9.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 13A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 25ns
Rise Time: 43ns
Fall Time: 40ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.1V
Input Capacitance: 700pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,950.00
USD
Quantity
Unit Price
2,500+
$1.58
Product Variant Information section