text.skipToContent text.skipToNavigation

Manufacturer Part #

NVMFS025P04M8LT1G

-40V,34.6A,37MOHM so-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
onsemi NVMFS025P04M8LT1G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 23mΩ
Rated Power Dissipation: 3.5W
Qg Gate Charge: 16.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 9.4A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 50ns
Rise Time: 99ns
Fall Time: 58ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.4V
Input Capacitance: 1058pF
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
19,500
USA:
19,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$540.00
USD
Quantity
Unit Price
1,500
$0.36
3,000
$0.355
7,500
$0.35
22,500+
$0.345
Product Variant Information section