text.skipToContent text.skipToNavigation

Manufacturer Part #

NVMFS5C673NLAFT1G

MOSFET TRENCH 6 60V NFET

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
onsemi NVMFS5C673NLAFT1G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 9.2mΩ
Rated Power Dissipation: 3.6W
Qg Gate Charge: 9.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 14A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 16ns
Rise Time: 25ns
Fall Time: 2ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 880pF
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
172,500
USA:
172,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,220.00
USD
Quantity
Unit Price
1,500
$1.48
3,000
$1.47
4,500
$1.46
6,000+
$1.45
Product Variant Information section