text.skipToContent text.skipToNavigation

Manufacturer Part #

NVMFWS004N04XMT1G

40V T10M in S08FL package

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
onsemi NVMFWS004N04XMT1G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 4.7mΩ
Rated Power Dissipation: 38W
Qg Gate Charge: 10.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 66A
Turn-on Delay Time: 11.9ns
Turn-off Delay Time: 17.2ns
Rise Time: 4ns
Fall Time: 3.6ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.5V
Input Capacitance: 669pF
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,500
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$690.00
USD
Quantity
Unit Price
1,500
$0.46
3,000
$0.455
4,500
$0.45
15,000+
$0.44
Product Variant Information section