text.skipToContent text.skipToNavigation

Manufacturer Part #

NVMFWS4D0N04XMT1G

MOSFET, 40V, 80A, 3.9MOHM, N-CH, SO-8FL

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
onsemi NVMFWS4D0N04XMT1G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 3.9mΩ
Rated Power Dissipation: 43W
Qg Gate Charge: 12nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 80A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 10ns
Rise Time: 8ns
Fall Time: 9ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.5V
Input Capacitance: 784pF
Package Style:  SO-8FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
64,500
Factory Lead Time:
23 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$667.50
USD
Quantity
Unit Price
1,500
$0.445
3,000
$0.44
4,500
$0.435
7,500
$0.43
15,000+
$0.42
Product Variant Information section