text.skipToContent text.skipToNavigation

Manufacturer Part #

NVR4501NT1G

MOSFET NFET SOT23 20V 3.2A 80MO

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NVR4501NT1G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 80mΩ
Rated Power Dissipation: 1.25W
Qg Gate Charge: 6nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 3.2A
Turn-on Delay Time: 6.5ns
Turn-off Delay Time: 12ns
Rise Time: 12ns
Fall Time: 3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.2V
Input Capacitance: 200pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,070.00
USD
Quantity
Unit Price
3,000
$0.35
6,000
$0.345
15,000+
$0.335
Product Variant Information section