text.skipToContent text.skipToNavigation

Manufacturer Part #

NVR5198NLT3G

MOSFET Pwr MOSFET 60V 2.2A 155mOhm SGL N-CH

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NVR5198NLT3G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 155mΩ
Rated Power Dissipation: 0.9W
Qg Gate Charge: 5.1nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.7A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 13ns
Rise Time: 7ns
Fall Time: 2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 182pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,520.00
USD
Quantity
Unit Price
10,000
$0.152
20,000
$0.15
30,000
$0.149
50,000+
$0.146
Product Variant Information section