text.skipToContent text.skipToNavigation

Manufacturer Part #

NVTFS4C05NTAG

NVTFS Series 30 V 3.6 mOhm 3.2 W Surface Mount N-Channel Power Mosfet - WDFN-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
onsemi NVTFS4C05NTAG - Technical Attributes
Attributes Table
Product Status: Not Recommended for New Designs
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 3.6mΩ
Rated Power Dissipation: 3.2W
Qg Gate Charge: 31nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 102A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 20ns
Rise Time: 30ns
Fall Time: 8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.2V
Technology: PowerTrench
Input Capacitance: 1988pF
Package Style:  WDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,117.50
USD
Quantity
Unit Price
1,500
$0.745
3,000
$0.735
4,500
$0.73
7,500+
$0.715
Product Variant Information section