text.skipToContent text.skipToNavigation

Manufacturer Part #

PD57060-E

PD57060-E Series 890 MHz 60 W 65 V N-Channel RF Power Transistor - POWERSO-10RF

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics PD57060-E - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 65V
Rated Power Dissipation: 79W
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 7A
Input Capacitance: 83pF
Package Style:  POWERSO-10RF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
400
Multiple Of:
50
Total
$16,336.00
USD
Quantity
Unit Price
1
$42.88
4
$42.31
15
$41.77
30
$41.49
75+
$40.84
Product Variant Information section