text.skipToContent text.skipToNavigation

Manufacturer Part #

PMF63UNEX

N-Channel 20V 2.2A (Ta) 395mW (Ta) Surface Mount SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMF63UNEX - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 65mΩ
Rated Power Dissipation: 395mW
Qg Gate Charge: 3.9nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 2.2A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 35ns
Rise Time: 27ns
Fall Time: 19ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Technology: Si
Input Capacitance: 289pF
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$946.80
USD
Quantity
Unit Price
3,000
$0.0818
6,000
$0.0803
9,000
$0.0795
12,000
$0.0789
15,000+
$0.0771
Product Variant Information section