text.skipToContent text.skipToNavigation

Manufacturer Part #

PMV100EPAR

P-Channel Trench Mosfet, 60V 2.2A SOT-23-3 AEC-Q101 qualified

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMV100EPAR - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.13Ω
Rated Power Dissipation: 0.71W
Qg Gate Charge: 11nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2.2A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 29ns
Rise Time: 7ns
Fall Time: 25ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.5V
Input Capacitance: 616pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,205.00
USD
Quantity
Unit Price
3,000
$0.25
6,000
$0.245
30,000+
$0.24
Product Variant Information section