text.skipToContent text.skipToNavigation

Manufacturer Part #

PMV164ENEAR

ELITE PROGRAM PART - PMV164ENEA/SOT23/TO-236AB

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMV164ENEAR - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 218mΩ
Rated Power Dissipation: 5.8W to 640mW
Qg Gate Charge: 2.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.6A
Turn-on Delay Time: 2ns
Turn-off Delay Time: 7ns
Rise Time: 5ns
Fall Time: 3ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.7V
Input Capacitance: 110pF
Package Style:  TO-236AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,965.00
USD
Quantity
Unit Price
3,000
$0.134
9,000
$0.132
12,000
$0.131
30,000
$0.129
45,000+
$0.127
Product Variant Information section