text.skipToContent text.skipToNavigation

Manufacturer Part #

PMXB56ENZ

PMXB56EN Series 30 V 3.2 A 55 mOhm N-Channel Trench Mosfet - DFN1010D-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMXB56ENZ - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 55mΩ
Rated Power Dissipation: 0.4W
Qg Gate Charge: 3.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.2A
Turn-on Delay Time: 3ns
Turn-off Delay Time: 11ns
Rise Time: 12ns
Fall Time: 2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Input Capacitance: 209pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$5,500.00
USD
Quantity
Unit Price
5,000
$0.565
10,000+
$0.55
Product Variant Information section