text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN013-100YSEX

PSMN013 Series 100 V 238 W 75 nC SMT N-Channel Standard Level MOSFET - SOT-669

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN013-100YSEX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 13mΩ
Rated Power Dissipation: 238W
Qg Gate Charge: 75nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 82A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 42ns
Rise Time: 23ns
Fall Time: 21ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 1.05mm
Length: 5mm
Input Capacitance: 3775pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$2,835.00
USD
Quantity
Unit Price
1,500
$1.89
3,000+
$1.87
Product Variant Information section