text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN017-60YS,115

PSMN017 Series 60 V 15.7 mOhm 44 A SMT N-Channel Standard Level MOSFET - LFPAK

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN017-60YS,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 25mΩ
Rated Power Dissipation: 74W
Qg Gate Charge: 20nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 44A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 27ns
Rise Time: 6.4ns
Fall Time: 12.7ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: TrenchMOS
Input Capacitance: 1172pF
Package Style:  SOT-669
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1500
Total
$2,145.00
USD
Quantity
Unit Price
1,500
$0.72
3,000
$0.715
4,500
$0.705
7,500+
$0.69
Product Variant Information section