text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN0R7-25YLDX

PSMN0R7 Series 25 V 300 A 0.72 mOhm SMT N-Channel Logic Level Mosfet - LFPAK-56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Nexperia PSMN0R7-25YLDX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 0.72mΩ
Rated Power Dissipation: 158W
Drain Current: 300A
Turn-on Delay Time: 42.2ns
Turn-off Delay Time: 53.1ns
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$6,240.00
USD
Quantity
Unit Price
1,500+
$4.16
Product Variant Information section