Manufacturer Part #
PSMN2R6-40YS,115
PSMN2R6 Series 40 V 5.3 mOhm 63 nC N-Channel Logic Level MOSFET - LFPAK-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:LFPAK-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PSMN2R6-40YS,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMN2R6-40YS,115 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 5.3mΩ |
| Rated Power Dissipation: | 131W |
| Qg Gate Charge: | 63nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 100A |
| Turn-on Delay Time: | 24ns |
| Turn-off Delay Time: | 46ns |
| Rise Time: | 22ns |
| Fall Time: | 15ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 4V |
| Technology: | Si |
| Height - Max: | 1.1mm |
| Length: | 5mm |
| Input Capacitance: | 3776pF |
| Package Style: | LFPAK-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$1.49
3,000
$1.48
4,500+
$1.47
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
LFPAK-4
Mounting Method:
Surface Mount