text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN5R6-100PS,127

PSMN5R6 Series 100 V 15.7 mOhm 141 nC N-Channel Standard Level MOSFET - TO-220-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN5R6-100PS,127 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 5.6mΩ
Rated Power Dissipation: 306W
Qg Gate Charge: 141nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 31ns
Turn-off Delay Time: 83ns
Rise Time: 46ns
Fall Time: 34ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Height - Max: 9.4m
Input Capacitance: 8061pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
Total
$8,900.00
USD
Quantity
Unit Price
1,000
$1.80
2,000+
$1.78
Product Variant Information section