Manufacturer Part #
QH8MA2TCR
QH8MA2 Series 30 V 35 mOhm 1.5 W SMT Nch+Pch Small Signal Mosfet - TSMT-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM QH8MA2TCR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM QH8MA2TCR - Technical Attributes
Attributes Table
| Fet Type: | Dual N/P-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 35mΩ |
| Rated Power Dissipation: | 1.5W |
| Qg Gate Charge: | 8.4nC |
| Gate-Source Voltage-Max [Vgss]: | 2.5V |
| Drain Current: | 4.5A |
| Turn-on Delay Time: | 7.2ns |
| Turn-off Delay Time: | 12s |
| Rise Time: | 8ns |
| Fall Time: | 5.7ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 20V |
| Input Capacitance: | 365pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
3,000
$0.225
6,000
$0.22
30,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount