text.skipToContent text.skipToNavigation

Manufacturer Part #

R6012JNJGTL

N-Channel 600 V 390 Ohm 160 W Surface Mount Power Mosfet - TO-263S

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM R6012JNJGTL - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 390mΩ
Rated Power Dissipation: 160W
Qg Gate Charge: 28nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 12A
Turn-on Delay Time: 23ns
Turn-off Delay Time: 44ns
Rise Time: 17ns
Fall Time: 15ns
Gate Source Threshold: 6V
Input Capacitance: 900pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,820.00
USD
Quantity
Unit Price
1,000
$1.82
2,000
$1.81
3,000
$1.80
5,000+
$1.78
Product Variant Information section