text.skipToContent text.skipToNavigation

Manufacturer Part #

RE1C001ZPTL

P-Channel 20 V 100 mA 3.8 Ohm 150 mW Surface Mount Small Signal MOSFET - SC-89

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RE1C001ZPTL - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 3.8Ω
Rated Power Dissipation: 0.15W
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 0.1A
Turn-on Delay Time: 46ns
Turn-off Delay Time: 325ns
Rise Time: 62ns
Fall Time: 137ns
Gate Source Threshold: 1V
Input Capacitance: 15pF
Package Style:  SC-89
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.30
USD
Quantity
Unit Price
3,000
$0.0331
12,000
$0.0321
30,000
$0.0315
75,000
$0.0309
120,000+
$0.03
Product Variant Information section