text.skipToContent text.skipToNavigation

Manufacturer Part #

RE1E002SPTCL

P-Channel 30 V 250 mA 1.4 Ohm 150 mW Surface Mount Small Signal MOSFET - SOT-416

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RE1E002SPTCL - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.4Ω
Rated Power Dissipation: 150mW
Gate-Source Voltage-Max [Vgss]: 2.5V
Drain Current: -1µA
Turn-on Delay Time: 4ns
Turn-off Delay Time: 20ns
Rise Time: 6ns
Fall Time: 23ns
Operating Temp Range: 150°C
Gate Source Threshold: -2.5V
Technology: TrenchMOS
Package Style:  SOT-490
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$161.70
USD
Quantity
Unit Price
3,000
$0.0539
9,000
$0.0526
15,000
$0.052
30,000
$0.0512
60,000+
$0.0499
Product Variant Information section