text.skipToContent text.skipToNavigation

Manufacturer Part #

RFD16N05SM9A

N-Channel 50 V 0.047 Ohm Surface Mount Power Mosfet - TO-252AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi RFD16N05SM9A - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 0.047Ω
Rated Power Dissipation: 72|W
Qg Gate Charge: 80nC
Package Style:  TO-252AA
Mounting Method: Surface Mount
Features & Applications

The RFD16N05SM9A is a Part of RFD16N05SM Series 16 A 50 V 0.047 Ω N-Channel Power MOSFET. Its Comes in a Package of TO-252AA and Operating Temperature Ranges from -55 to 175 °C.

This is manufactured using the MegaFET process. This process, which uses feature sizes approaching those of LSI integrated circuits, gives optimum utilization of silicon, resulting in outstanding performance.

Product Features:

  • 16 A, 50 V
  • rDS(ON) = 0.047 Ω
  • Temperature Compensating PSPICE Model
  • Peak Current vs Pulse Width Curve
  • UIS Rating Curve
  • 175 °C Operating Temperature
  • Related Literature
    • TB334 “Guidelines for Soldering Surface Mount Components to PC Boards”

Applications:

  • Switching regulators
  • Switching converters
  • Motor
  • Drivers and relay drivers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,387.50
USD
Quantity
Unit Price
2,500
$0.555
5,000
$0.55
7,500
$0.545
12,500+
$0.535
Product Variant Information section