text.skipToContent text.skipToNavigation

Manufacturer Part #

RH6G040BGTB1

RH6G040BG Series 40 V 95 A 3.6 mOhm Single N-Channel MOSFET - HSMT-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM RH6G040BGTB1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 3.6mΩ
Rated Power Dissipation: 59W
Qg Gate Charge: 25nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 40A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 51ns
Rise Time: 15ns
Fall Time: 17ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 1580pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,375.00
USD
Quantity
Unit Price
3,000
$0.845
6,000
$0.835
9,000+
$0.825