text.skipToContent text.skipToNavigation

Manufacturer Part #

RH6R025BHTB1

150V 25A 60ohmsN-CH HSMT8 Power MOSFET

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2323
Product Specification Section
ROHM RH6R025BHTB1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 60mΩ
Rated Power Dissipation: 59W
Qg Gate Charge: 11nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 25A
Turn-on Delay Time: 18ns
Turn-off Delay Time: 36ns
Rise Time: 12ns
Fall Time: 15ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 1010pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,595.00
USD
Quantity
Unit Price
3,000
$0.865
6,000+
$0.85