Manufacturer Part #
RHU002N06T106
N-Channel 200 mW 60 V 2.4 Ohm Surface Mount Small Signal MosFet - UMT-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM RHU002N06T106 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM RHU002N06T106 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 2.4Ω |
| Rated Power Dissipation: | 200|mW |
| Qg Gate Charge: | 4.4nC |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Features & Applications
The RHU002N06T106 is a Part of RHU002N06 series N-Channel 200 mW 60 V 2.4 Ohm Surface Mount Small Signal MosFet,Available in UMT-3 Package.
Features:
- Low on-resistance
- High ESD
- High-speed switching
- Low-voltage drive (4 V)
- Easily designed drive circuits
- Easy to use in parallel
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0381
6,000
$0.0375
12,000
$0.0369
15,000
$0.0367
45,000+
$0.0355
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount