text.skipToContent text.skipToNavigation

Manufacturer Part #

RQ3E150BNTB

30V, 39A, 5.3MOHM, N-CHANNEL, HSMT8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2518
Product Specification Section
ROHM RQ3E150BNTB - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 5.3mΩ
Rated Power Dissipation: 17W
Qg Gate Charge: 45nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 39A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 55ns
Rise Time: 42ns
Fall Time: 10ns
Operating Temp Range: 150°C
Gate Source Threshold: 2.5V
Input Capacitance: 3000pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
15,000
$0.205
30,000+
$0.20