text.skipToContent text.skipToNavigation

Manufacturer Part #

RQ5C060BCTCL

-20V, -6A, 27.4MOHM, P-CHANNEL, TSMT3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM RQ5C060BCTCL - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 21.1mΩ
Rated Power Dissipation: 1W
Qg Gate Charge: 19.2nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 6A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 105ns
Rise Time: 38ns
Fall Time: 72ns
Operating Temp Range: 150°C
Gate Source Threshold: 1.2V
Input Capacitance: 1360pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$885.00
USD
Quantity
Unit Price
3,000
$0.295
6,000
$0.29
15,000+
$0.285