Manufacturer Part #
RQ6E085BNTCR
30V, 8.5A, 13.9MOHM, N-CHANNEL, TSMT6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2327 | ||||||||||
Product Specification Section
ROHM RQ6E085BNTCR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM RQ6E085BNTCR - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 14.4mΩ |
| Rated Power Dissipation: | 1.25W |
| Qg Gate Charge: | 32.7nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 8.5A |
| Turn-on Delay Time: | 11ns |
| Turn-off Delay Time: | 70ns |
| Rise Time: | 16ns |
| Fall Time: | 31ns |
| Operating Temp Range: | 150°C |
| Gate Source Threshold: | 2.5V |
| Input Capacitance: | 1350pF |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.39
6,000
$0.385
9,000
$0.38
15,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount