text.skipToContent text.skipToNavigation

Manufacturer Part #

RQ6E085BNTCR

30V, 8.5A, 13.9MOHM, N-CHANNEL, TSMT6

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RQ6E085BNTCR - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 14.4mΩ
Rated Power Dissipation: 1.25W
Qg Gate Charge: 32.7nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 8.5A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 70ns
Rise Time: 16ns
Fall Time: 31ns
Operating Temp Range: 150°C
Gate Source Threshold: 2.5V
Input Capacitance: 1350pF
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,170.00
USD
Quantity
Unit Price
3,000
$0.39
6,000
$0.385
9,000
$0.38
15,000+
$0.375
Product Variant Information section