text.skipToContent text.skipToNavigation

Manufacturer Part #

RQ6L020SPTCR

MOSFET Pch -60V 2A 1.25W SOT-457T

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RQ6L020SPTCR - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 210`mΩ
Rated Power Dissipation: 1.25W
Qg Gate Charge: 7.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 45ns
Rise Time: 12ns
Fall Time: 10ns
Operating Temp Range: 150°C
Gate Source Threshold: 3V
Input Capacitance: 750pF
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,380.00
USD
Quantity
Unit Price
3,000
$0.46
6,000
$0.455
9,000
$0.45
15,000+
$0.44
Product Variant Information section