text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1G120MNTB

MOSFET 4.5V Drive Nch MOSFET

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
ROHM RS1G120MNTB - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 16.2mΩ
Rated Power Dissipation: 3W
Qg Gate Charge: 9.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 12A
Turn-on Delay Time: 9.7ns
Turn-off Delay Time: 23.8ns
Rise Time: 4.3ns
Fall Time: 3.2ns
Gate Source Threshold: 2.5V
Input Capacitance: 570pF
Package Style:  HSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$477.50
USD
Quantity
Unit Price
2,500
$0.191
7,500
$0.188
10,000
$0.187
25,000
$0.184
37,500+
$0.182
Product Variant Information section