text.skipToContent text.skipToNavigation

Manufacturer Part #

RS6L120BGTB1

60V, 150A, 3MOHM, N-CHANNEL, HSOP8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
ROHM RS6L120BGTB1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2.7mΩ
Rated Power Dissipation: 104W
Qg Gate Charge: 51nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 120A
Turn-on Delay Time: 24ns
Turn-off Delay Time: 90ns
Rise Time: 18ns
Fall Time: 33ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 3520pF
Package Style:  HSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,387.50
USD
Quantity
Unit Price
2,500
$0.555
5,000
$0.545
7,500
$0.54
12,500+
$0.53
Product Variant Information section