Manufacturer Part #
RSD130P10TL
P-Channel 20 W 100 V Surface Mount 4 V Drive PCh MOSFET - CPT-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:CPT-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
ROHM RSD130P10TL - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:Notification of Product DiscontinuanceReason:The listed products have little to no sales record. In order to optimize the production efficiency at our manufacturing sites, ROHM has decided to discontinue the production of the listed products and to replace them with newer technology where applicable.
This letter intends as a formal notification of discontinuance of products which are currently supplied by ROHM Co., Ltd.Reason for discontinuance:The listed products have little to no sales record. In order to optimize the production efficiency at our manufacturing sites, ROHM has decided to discontinue the production of the listed products and to replace them with newer technology where applicable.Last time buy, Last time shipment:TSST8,TSMT8,MPT6: 2025/3, 2025/9TSMT3,6: 2027/9, 2028/3CPT: 2027/3, 2027/9
Part Status:
ROHM RSD130P10TL - Technical Attributes
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Rated Power Dissipation: | 20|W |
| Package Style: | CPT-3 |
| Mounting Method: | Surface Mount |
Features & Applications
The RSD130P10TL is a 20 W 100 V Surface Mount 4 V Drive P-channel Power MOSFET available in CPT-3 Package. It has an storage temperature ranging between -50 to 150°C.
Power Mosfets are made as low ON-resistance devices by the micro-processing technologies useful for wide range of applications.
Features:
- E4V-drive type Pch Power MOSFET
Available Packaging
Package Qty:
2500 per Reel
Package Style:
CPT-3
Mounting Method:
Surface Mount