text.skipToContent text.skipToNavigation

Manufacturer Part #

RSR020N06TL

60v,2a,170mohm,SOT-346T MOSFET

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RSR020N06TL - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 170mΩ
Rated Power Dissipation: 0.54W
Qg Gate Charge: 4.9nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 20ns
Rise Time: 10ns
Fall Time: 6ns
Gate Source Threshold: 2.5V
Input Capacitance: 180pF
Series: RSR020
Package Style:  TSMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$460.80
USD
Quantity
Unit Price
3,000
$0.1536
9,000
$0.1509
12,000
$0.1502
30,000
$0.1479
45,000+
$0.1458
Product Variant Information section