text.skipToContent text.skipToNavigation

Manufacturer Part #

RSR020P05TL

RSR020P05 Series P-Channel 45 V 190 mOhm 0.54 W SMT Power Mosfet - TSMT3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RSR020P05TL - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 45V
Drain-Source On Resistance-Max: 190mΩ
Rated Power Dissipation: 0.54|W
Qg Gate Charge: 4.5nC
Package Style:  TSMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
15,000
$0.20
30,000+
$0.197
Product Variant Information section