text.skipToContent text.skipToNavigation

Manufacturer Part #

RSR025P03TL

P-Channel 1 W -30 V 160 mOhm Surface Mount 4 V Drive MosFet - TSMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RSR025P03TL - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 160mΩ
Rated Power Dissipation: 1|W
Qg Gate Charge: 5.4nC
Package Style:  TSMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$513.00
USD
Quantity
Unit Price
3,000
$0.171
6,000
$0.169
12,000
$0.167
45,000+
$0.163
Product Variant Information section