text.skipToContent text.skipToNavigation

Manufacturer Part #

RTF025N03TL

N-Channel 0.8 W 30 V 98 mOhm Surface Mount 2.5 V Drive MosFet - TUMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RTF025N03TL - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 67mΩ
Rated Power Dissipation: 0.8|W
Qg Gate Charge: 5.2nC
Package Style:  TUMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$573.00
USD
Quantity
Unit Price
3,000
$0.191
6,000
$0.189
12,000
$0.186
45,000+
$0.182
Product Variant Information section