text.skipToContent text.skipToNavigation

Manufacturer Part #

RU1C002ZPTCL

RU1C002ZP Series 20 V 200 mA 1.2 Ohm Silicon SMT P-Channel Mosfet - UMT-3F

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
ROHM RU1C002ZPTCL - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 150|mW
Qg Gate Charge: 1.4nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$99.30
USD
Quantity
Unit Price
3,000
$0.0331
12,000
$0.0321
30,000
$0.0315
75,000
$0.0309
120,000+
$0.03
Product Variant Information section