text.skipToContent text.skipToNavigation

Manufacturer Part #

RUM001L02T2CL

RUM001L02 Series 20 V 3.5 Ohm 100 mA N-Ch. Small Signal Mosfet - SOT-723 (VMT3)

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
ROHM RUM001L02T2CL - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 3.5Ω
Rated Power Dissipation: 150|mW
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$355.20
USD
Quantity
Unit Price
8,000
$0.0444
24,000
$0.0434
32,000
$0.0431
80,000
$0.0423
120,000+
$0.0415
Product Variant Information section