Manufacturer Part #
RZE002P02TL
RZE002P02 Series 20 V 1.2 Ohm 1.4 nC Surface Mount P-Channel MOSFET - EMT-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:EMT-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM RZE002P02TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM RZE002P02TL - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 1.2Ω |
| Rated Power Dissipation: | 150|mW |
| Qg Gate Charge: | 1.4nC |
| Package Style: | EMT-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0476
6,000
$0.0469
12,000
$0.0461
15,000
$0.0458
45,000+
$0.0444
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
EMT-3
Mounting Method:
Surface Mount