text.skipToContent text.skipToNavigation

Manufacturer Part #

RZM001P02T2L

p ch 20 v 100 MA Smal signal Mosfet

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
ROHM RZM001P02T2L - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 3.8Ω
Rated Power Dissipation: 150mW
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 100mA
Turn-on Delay Time: 46ns
Turn-off Delay Time: 325ns
Rise Time: 62ns
Fall Time: 137ns
Gate Source Threshold: 1V
Input Capacitance: 15pF
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$191.20
USD
Quantity
Unit Price
8,000
$0.0239
16,000
$0.0235
24,000
$0.0233
32,000
$0.0232
40,000+
$0.0227
Product Variant Information section