text.skipToContent text.skipToNavigation

Manufacturer Part #

SI1016CX-T1-GE3

Si1016CX Series 20 V 396 mOhm Surface Mount N and P-Channel MOSFET - SC-89-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI1016CX-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 20V/-20V
Drain-Source On Resistance-Max: 396mΩ/756mΩ
Rated Power Dissipation: 22|W
Qg Gate Charge: 1.3nC/1.65nC
Package Style:  SC-89-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
279,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$543.00
USD
Quantity
Unit Price
3,000
$0.181
6,000
$0.178
9,000
$0.177
12,000
$0.176
15,000+
$0.173
Product Variant Information section