text.skipToContent text.skipToNavigation

Manufacturer Part #

SI1077X-T1-GE3

Si1077X Series 20 V 1.4 A 78 mOhm Surface Mount P-Channel Mosfet - SC89-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Vishay SI1077X-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 78mΩ
Rated Power Dissipation: 0.33|W
Qg Gate Charge: 12.1nC
Package Style:  SC-89
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,825.00
USD
Quantity
Unit Price
3,000
$0.43
6,000
$0.425
12,000
$0.42
15,000+
$0.415
Product Variant Information section