text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2303CDS-T1-BE3

-30V,2.7A,190MOHM,SOT-23 - COO: TAIWAN

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI2303CDS-T1-BE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.19Ω
Qg Gate Charge: 4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.9A
Turn-on Delay Time: 4ns
Turn-off Delay Time: 11ns
Rise Time: 11ns
Fall Time: 8ns
Operating Temp Range: -55°C
Gate Source Threshold: 3V
Input Capacitance: 155pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,410.00
USD
Quantity
Unit Price
3,000
$0.47
6,000
$0.465
9,000
$0.46
15,000+
$0.45
Product Variant Information section