text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2318A-TP

N-CHANNEL,MOSFETS,SOT-23 PACKAGE

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Micro Commercial Components SI2318A-TP - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 45mΩ
Rated Power Dissipation: 1.2W
Qg Gate Charge: 5.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 17ns
Rise Time: 52ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.3V
Input Capacitance: 330pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$157.50
USD
Quantity
Unit Price
3,000
$0.0525
9,000
$0.0513
30,000
$0.05
60,000
$0.0493
120,000+
$0.0479
Product Variant Information section