text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2325DS-T1-E3

Single P-Channel 150 V 1.2 Ohms Surface Mount Power Mosfet - SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Vishay SI2325DS-T1-E3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 0.75|W
Qg Gate Charge: 7.7nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The SI2325DS-T1-E3 is a P-Channel 150-V (D-S) MOSFET.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a TO-236 (SOT-23) package.

Features:

  • Halogen-free According to IEC 61249-2-21 Available
  • TrenchFET® Power MOSFET
  • Ultra Low On-Resistance
  • Small Size

Applications:

  • Active Clamp Circuits in DC/DC Power Supplies
Pricing Section
Global Stock:
18,000
USA:
18,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,350.00
USD
Quantity
Unit Price
3,000+
$1.45
Product Variant Information section